Quad rail-to-rail input/output operational amplifier featuring 180 MHz bandwidth and 250 V/µs slew rate. Achieves low noise with 3.1 nV/√Hz voltage noise and 1.6 nA/√(Hz) current noise. Operates from a single 5V supply or dual ±5V supplies, with a maximum supply voltage of 5.5V. Designed for automotive applications with an operating temperature range of -40°C to 125°C. Housed in a 14-lead JEDEC SOIC package.
Analog Devices ADA4807-4ARUZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 850 |
| Average Bias Current-Max (IIB) | 1.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 250 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4807-4ARUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.