Dual operational amplifier featuring 3.1 nV/√Hz voltage noise and 1 mA quiescent current. Delivers 180 MHz bandwidth and 225 V/µs slew rate with rail-to-rail input and output capabilities. Operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. Housed in an 8-terminal S-PDSO-G8 package, this IC supports supply voltages from ±5V nominal up to ±5.5V limits.
Analog Devices ADA4807-2ARMZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 1.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 225 |
| Common-mode Reject Ratio-Nom | 110 |
| Neg Supply Voltage Limit-Max | -5.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4807-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.