
Dual auto-zero/chopper operational amplifier featuring rail-to-rail input and output. This zero-drift amplifier offers a 3.4 MHz gain bandwidth product and a minimum PSRR of 130 dB. Designed for surface mounting, it is housed in an 8-pin MSOP package with gull-wing leads, measuring 3x3x0.85 mm. Operating temperature range is -40°C to 125°C, with supply voltage options including single 2.2V to 5.5V and dual ±1.1V to ±2.75V.
Analog Devices ADA4528-2ARMZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | Zero Drift Amplifier |
| Type | Auto Zero/Chopper |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 130dB |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 3.4MHz |
| Maximum Input Offset Voltage | 0.0025@5VmV |
| Maximum Input Offset Current | 0.0005@5VuA |
| Maximum Input Bias Current | 0.00025@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±1.1V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 2.2V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4528-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.