Conn Circular PIN 54 POS Solder ST Cable Mount 54 Terminal 1 Port Automotive
Amphenol ACS01E32-64P(003)(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACS01E32-64P(003)(116) to view detailed technical specifications.
No datasheet is available for this part.