Analog Devices AD9219BCPZRL7-65 technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 408mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9219BCPZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.