This through-hole fixed resistor features a metal foil technology with a resistance value of 787 ohms and a tolerance of 0.02%. It has a molded case style and is designed for operation between -55°C and 155°C. The resistor measures 7.5mm in length, 2.5mm in depth, and 8mm in height, with a weight of 0.6g. It has a radial termination style with a terminal pitch of 3.81mm and a lead diameter of 0.64mm, supported by a lead length of 25.4mm.
Vishay Y1687787R000Q0L technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 3.81 |
| Product Length (mm) | 7.5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 8 |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 787Ohm |
| Tolerance | 0.02% |
| Technology | Metal Foil |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 658E7 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay Y1687787R000Q0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.