The EEGAA1D124CPQ is a 20VDC aluminum electrolytic capacitor with a capacitance of 0.12F and a tolerance of 20%. It features a low ESR of 0.0098 and a high ripple current of 13040. The capacitor is designed for stud mount and has a cylindrical can construction. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGAA1D124CPQ technical specifications.
| Capacitance | 0.12F |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0098Ohm |
| Ripple Current | 13040mA |
| Lifetime | 3000h |
| Size | 34.925 X 142.875mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGAA1D124CPQ to view detailed technical specifications.
No datasheet is available for this part.