
24-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 113.5dB Signal-to-Noise Ratio (SNR) and a sampling rate up to 128 kSPS. This unipolar, differential input ADC operates with a power consumption of 8.5mW and a maximum power dissipation of 18mW. It utilizes a 3-wire SPI serial interface and is housed in a TSSOP package. Operating temperature range is -40°C to 105°C.
Analog Devices AD7767BRUZ-2-RL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 22pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 8.5mW |
| Power Dissipation | 18mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 128KS/s |
| Signal to Noise Ratio (SNR) | 113.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7767BRUZ-2-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
