
The PM3SRDW11-CC is a red diffused LED from Bivar with a luminous intensity of 40 millicandela and a viewing angle of 40 degrees. It is available in bulk packaging with 100 units per package. The LED features a red illumination color and a diffused lens color.
Bivar PM3SRDW11-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM3 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM3SRDW11-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.