Maple Cabinet, General Tool Storage, 60x22x84, 60 W, 84 H, Shelving
MCM Electronics TC-12 technical specifications.
| Height | 1.5inch |
| Length | 9.5inch |
| Mount | Box |
| Weight | 0.512lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics TC-12 to view detailed technical specifications.
No datasheet is available for this part.