
256-position, linear taper digital potentiometer with I²C interface. Features a 50kΩ resistance and 30% tolerance, operating from 2.7V to 5.5V with a maximum supply current of 3µA. Offers a 1.2MHz -3dB bandwidth and supports 400kHz frequency. Packaged in a SOT-23 surface mount case with gold contact plating.
Analog Devices AD5245BRJZ50-R2 technical specifications.
| -3db Bandwidth | 1.2MHz |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Control Interface | INCREMENT/DECREMENT |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5245BRJZ50-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
