This card edge connector is a 20-contact, female, 2.54mm pitch, 2-row connector with wire wrap termination. It has a straight body orientation and is designed for panel mounting. The operating temperature range is -65°C to 125°C. The maximum current rating is 3A per contact.
Sullins EMC10DRMT technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EMC10DRMT to view detailed technical specifications.
No datasheet is available for this part.