Open Loop Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
Allegro Microsystems ACS725LMATR-30AU-T technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems ACS725LMATR-30AU-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.