Search Results for "a20 n051 a sumida flexible connections gmbh"
Filters
A20-N051-A
Sumida
FFC Jumper Cable Nomex 20Conductors 24AWG 300VDC
Datasheet
Unconfirmed
Conductor Material:
Copper, Tin
Max Current Rating:
3A
Max Operating Temperature:
125°C
Min Operating Temperature:
-40°C