USB 2.0 1:2 Mux/Demux Switch, 1.1GHz, 480Mbps, 2.3-3.6V, QFN
N-Channel MOSFET, 240V, 350mA, 6 Ohm, SOT-223, Surface Mount
N-Channel MOSFET, 240V, 350mA, 6R, SOT-223, Surface Mount
6 Pos Circular Connector, Female, Straight, Solder, 2A, 100V, IP67
Tantalum Capacitor 15uF 10V 10% 1206 SMD 6 Ohm 125C
4.7uF 25V Tantalum Capacitor, 0805 SMD, 10% Tol, 6R ESR
2.2uF 16V Tantalum Capacitor, 1206 SMD, 20% Tol
N-Channel JFET, 500V, 380mA, 6 Ohm, TO-92
Board-to-Board Header, 6R 30P, Straight, Through Hole, 1.15A, Tin
PTC Resettable Fuse, 30V, 200mA Hold, 80A Max, 1812 SMD
3.3uF 10V Tantalum Capacitor, 1206 SMD, 10% Tol
Tantalum Capacitor 10uF 6.3V 10% Radial 5.08mm 125C
Radial Inductor 1mH 5% Ferrite 0.15A 6Ω DCR 252kHz
SMD Inductor 0.18uH 5% 25.2MHz 120mA 6 Ohm 0603
2.2uF 25V Tantalum Capacitor, Radial, 10% Tol
P-Channel JFET, 40V, 175mA, 6Ω, TO-92
6VAC 10A DPDT Power Relay, Socket Mount
6V AC Power Relay, 10A 240V, 3PDT, Socket Mount
Tantalum Cap 4.7uF 25V 20% 1206 SMD 6 Ohm 125C
1000V N-CH MOSFET, 2.5A, 6 Ohm, TO-220FP