
Economy low power BICMOS 1MHz current mode PWM controller for Boost and Flyback topologies. Features 100% maximum duty cycle, 7.2V/6.9V UVLO, and a single positive output configuration. Operates from -40°C to 85°C with a maximum supply voltage of 12V. Packaged in an 8-SOIC surface mount package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments UCC2813DTR-0 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2813DTR-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
