
Dual-channel gate driver IC, featuring independent channels and 4A peak output current per channel. Operates with supply voltages from 4V to 15V, offering 150ns propagation delay and 40ns fall time. Designed for surface mount applications in an 8-pin HTSSOP EP package, with a maximum power dissipation of 3W and an operating temperature range of -40°C to 105°C. Includes enable functionality and 5V input handling.
Texas Instruments UCC27424DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Channel Type | Independent |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 3W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27424DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
