
2-A, adjustable output, positive linear voltage regulator featuring ultra-low dropout of 200mV at 2A. This integrated circuit offers high accuracy of 1% and a low-noise design with a Power Good output. Operating from a minimum input voltage of 1.1V up to 6.5V, it provides an output voltage range from 800mV to 5V. The surface-mount VQFN package is suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS7A8300RGRT technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.1A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A8300RGRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
