
Ultra-low-dropout (LDO) positive voltage regulator, 2A output current, 5V fixed output voltage with 2% accuracy. Features a low 180mV dropout voltage and a wide input voltage range from 1.5V to 6.5V. Includes power good and enable functions, operating from -40°C to 125°C in a 20-VQFN package. Offers a quiescent current of 10µA and a minimum current limit of 2.4A.
Texas Instruments TPS7A7200RGWR technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS7A7200RGWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
