
Low-dropout voltage regulator, offering a fixed 3.3V output with 3% accuracy. Features a 50mA maximum output current and a low dropout voltage of 48mV. Operates from a 2.7V to 10V input voltage range and boasts a low quiescent current of 280µA. Packaged in a 5-SOT-23, this RoHS compliant component supports an operating temperature range of -40°C to 125°C.
Texas Instruments TPS77033DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 48mV |
| Input Bias Current | 17uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 280uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS77033DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
