
Single Output LDO, 3A adjustable linear voltage regulator with output voltage range of 0.8V to 3.6V. Features programmable soft-start, 120mV dropout voltage, and 2% accuracy. Operates from 800mV to 5.5V input, with a maximum output current of 3A. Packaged in a 20-VQFN, this positive polarity regulator offers a quiescent current of 3mA and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS74901RGWRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | VQFN |
| Dropout Voltage | 120mV |
| Input Bias Current | 3mA |
| Lead Free | Contains Lead |
| Min Current Limit | 3.9A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.74W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 806mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS74901RGWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
