
Ultra-low-IQ, positive, fixed 3.3V output linear voltage regulator with 80mA maximum output current. Features a 2.5V to 24V input voltage range, 670mV dropout voltage, and 3.2µA input bias current. Offers 4% output voltage accuracy and operates across a -40°C to 125°C temperature range. Packaged in an 8-SON tape and reel, this RoHS compliant component provides 2.5W maximum power dissipation.
Texas Instruments TPS715A33DRBR technical specifications.
| Accuracy | 4% |
| Package/Case | SON |
| Dropout Voltage | 670mV |
| Input Bias Current | 3.2uA |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.5W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS715A33DRBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
