
Dual-output low-dropout voltage regulator ICs offer 1A output current per channel with a 160mV dropout voltage. Featuring a 2% accuracy and fixed 3.3V and 1.2V outputs, these devices operate from a 2.7V to 6V input. The regulators provide 1A maximum output current per channel, with a total output current of 2A. Packaged in a 24-HTSSOP, these components are designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments TPS70345MPWPREP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 160mV |
| Input Bias Current | 185uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70345MPWPREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
