
Dual-channel, 500-mA positive linear voltage regulator with a 170mV dropout voltage. Features 2 independent regulators, each capable of delivering 250mA with a fixed 1.2V output voltage and 2% accuracy. Operates from a 2.7V to 6V input, with a maximum output voltage of 3.3V. Includes power good and enable functions, and is housed in a 20-pin HTSSOP package. Rated for -40°C to 125°C operating temperature and is RoHS compliant.
Texas Instruments TPS70145PWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 170mV |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS70145PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
