
2.25MHz, 300mA step-down converter with adjustable output voltage from 600mV to 6V. Features a 2x2mm SON/TSOT23 package, surface mount termination, and a 2V to 6V input voltage range. Operates from -40°C to 85°C with a low 15µA quiescent current. Includes synchronous rectification and is RoHS compliant.
Texas Instruments TPS62240DDCT technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 15uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62240DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
