
Quad-supply voltage supervisor with 0.25% accuracy, featuring a programmable delay and watchdog timer. Monitors four voltages with a threshold accuracy of 400mV, operating from 1.8V to 6.5V. Offers a 1mA maximum output current and a low quiescent current of 12uA. Packaged in a 20-QFN (4.15mm x 4.15mm x 0.95mm) for surface mounting, with a temperature range of -40°C to 125°C. Includes active-low reset and a totem-pole output.
Texas Instruments TPS386040RGPT technical specifications.
| Accuracy | 0.25% |
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Power Dissipation | 2.86W |
| Max Reset Threshold Voltage | 404mV |
| Min Reset Threshold Voltage | 396mV |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 11uA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.86W |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 13uA |
| Termination | SMD/SMT |
| Threshold Voltage | 400mV |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| Watchdog Timer | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS386040RGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
