
Texas Instruments TPS2398DGKG4 technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 65V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000822oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2398DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
