
Texas Instruments TPS2346PWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | -3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2346PWRG4 to view detailed technical specifications.
No datasheet is available for this part.
