
High fidelity stereo headphone amplifier, dual channel, 1.5W output power, 128dB signal-to-noise ratio, and 1300V/µs slew rate. Operates from a 10V to 30V dual supply voltage, with a maximum output current of 700mA and a load impedance of 16 Ohms. Features a 2mV input offset voltage and 75dB power supply rejection ratio. Packaged in a 14-VQFN surface mount case, this lead-free component operates between -40°C and 85°C.
Texas Instruments TPA6120A2RGYT technical specifications.
| Package/Case | VQFN |
| Dual Supply Voltage | 15V |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 11.5mA |
| Output Current | 700mA |
| Output Power | 1.5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 128dB |
| Slew Rate | 1300V/µs |
| Supply Type | Dual |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6120A2RGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
