
60MHz C2000™ C28x Piccolo™ microcontroller featuring 128KB FLASH and 20KB RAM. This surface mount device offers 26 programmable I/Os, 3 timers/counters, and supports I2C, SPI, UART, USART, SCI, CAN, and LIN interfaces. Operates from 1.71V to 3.63V, with a temperature range of -40°C to 125°C. Includes a watchdog timer and peripherals like PWM and brown-out detect.
Texas Instruments TMX320F28035RSHS technical specifications.
| Package/Case | VQFN |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART, SCI, CAN, LIN |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | No |
| Series | C2000™ C28x Piccolo™ |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMX320F28035RSHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
