32-bit RISC microcontroller featuring a maximum clock frequency of 120 MHz. This integrated circuit offers 140 I/O lines, a 32-bit external data bus, and a 28-bit address bus. It includes 1MB of FLASH ROM and 256KB of RAM, with support for PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 105°C, this component utilizes a 1.2V nominal supply voltage and comes in a 212-terminal S-PBGA package.
Texas Instruments TM4C129XNCZADTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 212 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B212 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TM4C129XNCZADTR to view detailed technical specifications.
No datasheet is available for this part.