
32-bit RISC microcontroller featuring an ARM core, operating at 80MHz. This FLASH memory microcontroller offers 256KB of program memory and 32KB of RAM. Equipped with 12-bit Analog-to-Digital converters and 43 GPIO pins, it supports multiple interfaces including I2C, USB, CAN, UART, SPI, IrDA, USART, and I2S. The device operates from a 3.15V to 3.63V supply, with an operating temperature range of -40°C to 85°C, and includes peripherals such as PWM and a watchdog timer. Packaged in an LQFP-64, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TM4C123GH6PMIR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Interface | I2C, USB, CAN, UART, SPI, IrDA, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.15V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 12 |
| Number of GPIO | 43 |
| Number of I/Os | 43 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Tiva™ C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TM4C123GH6PMIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
