High-speed operational amplifier featuring a 370MHz -3dB bandwidth and 300MHz gain bandwidth product. This single-channel, fully-differential amplifier offers a 2800V/µs slew rate and 120mA output current per channel. Operating from a dual supply voltage range of 2.25V to 7.5V or a single supply of 4.5V to 15V, it boasts a 74dB common mode rejection ratio. The device is housed in an 8-MSOP-PowerPAD package, suitable for applications operating between 0°C and 70°C.
Texas Instruments THS4503IDGNG4 technical specifications.
| -3db Bandwidth | 370MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 370MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | -4mV |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.71W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 23mA |
| Output Current per Channel | 120mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | THS4503 |
| Settling Time | 6.3ns |
| Slew Rate | 2800V/µs |
| Supply Current | 28mA |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4503IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
