Stmicroelectronics STM8AF6146TCSSSX technical specifications.
| Package/Case | LQFP |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| RAM Size | 1KB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF6146TCSSSX to view detailed technical specifications.
No datasheet is available for this part.