
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 1MB FLASH memory. Offers 96KB RAM, 16 analog input channels across 3 ADCs, and 2 DACs. Supports multiple interfaces including I2C (2 channels), SPI (3 channels), UART (2 channels), USB (1 channel), CAN, and LIN. Operates from 2V to 3.6V with a wide temperature range of -40°C to 85°C. Packaged in LQFP with 51 I/O pins and 14 timers.
Stmicroelectronics STM32F103RGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
