
32-bit ARM Cortex-M3 microcontroller featuring 64KB Flash memory and 10KB RAM. Operates at up to 36MHz with a 32-bit address and data bus. Offers 37 I/O pins, including 2 I2C, 2 SPI, UART, USART, LIN, and IrDA interfaces. Includes 10 ADC channels, 4 PWM channels, 3 timers, DMA, POR, WDT, and a temperature sensor. Packaged in LQFP, this RoHS compliant component supports a supply voltage range of 2V to 3.6V and operates from -40°C to 85°C.
Stmicroelectronics STM32F101C8T6 technical specifications.
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 36MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of Bits | 32 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 48 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101C8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
