Texas Instruments SN74LVC2G74DCU technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Number of Bits | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G74DCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.