Dual 1-input inverter gate, CMOS technology, operating from 1.65V to 5.5V. Features 3.2ns propagation delay and 8ns turn-on delay. Supports ±32mA high/low level output current. Packaged in SOT-23-6, surface mount, with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments SN74LVC2G04DBVTE4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G04DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.