
Configurable multiple-function gate, a single-bit CMOS logic IC featuring Schmitt trigger inputs. This surface-mount component supports NAND, NOR, OR, Inverter, Mux, and multi-function logic operations. Operating from 1.65V to 5.5V, it delivers 32mA output current and boasts a 6.3ns propagation delay. Designed for a wide temperature range of -40°C to 125°C, it is RoHS compliant and available in tape and reel packaging.
Texas Instruments SN74LVC1G97DCKR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, NOR GATE, OR GATE, Inverter, Mux, Multi Function |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 6.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC1G97DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
