
Single-supply CMOS operational amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. This general-purpose op-amp offers a low input offset voltage of 5µV and a high common mode rejection ratio of 110dB. Operating from a minimum supply voltage of 2.7V up to a maximum of 5.5V, it provides a 1.6V/µs slew rate and 50mA output current per channel. Packaged in a compact SOT-23, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments OPA335AIDBVR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.45mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 2.75V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 350mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 350uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Type | General Purpose |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 130dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA335AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
