
16-bit microcontroller featuring an 8 MHz MSP430 core, 60KB of FLASH memory, and 2KB of SRAM. This MCU offers 8 channels of 12-bit Analog-to-Digital conversion, a comparator, and integrated SPI and UART interfaces. It includes 48 programmable I/O pins, two timers/counters, and a watchdog timer, operating from 1.8V to 3.6V supply voltage across a -40°C to 85°C temperature range. Packaged in a 64-TQFP, this RoHS compliant component is ideal for embedded applications.
Texas Instruments MSP430F149IPAG technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 1.05mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x1xx |
| Watchdog Timer | Yes |
| Weight | 0.00969oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430F149IPAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
