
This shielded multi-conductor cable features a grey PVC jacket and is constructed with 4 conductors made of copper. The insulation diameter is 0.227inch and the insulation thickness is 0.021inch. The cable has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a 500foot length and is packaged individually.
Alpha Wire 3233SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.227inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.021inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.9mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3233 |
| Shielding | Shielded |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 3233SL002 to view detailed technical specifications.
No datasheet is available for this part.