This circular connector features 23 solder termination contacts, a straight body orientation, and a weld mount design. It operates within a temperature range of -65°C to 200°C. The connector is designed for general use and is suitable for applications requiring a high level of reliability.
Hirel Connectors D38999/27NE99XD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Weld Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirel Connectors D38999/27NE99XD to view detailed technical specifications.
No datasheet is available for this part.