The GTC02R18-22SZ(LC) is a 3-contact circular connector with a crimp termination method and straight body orientation. It is designed for box mount applications and features a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and is suitable for use in a variety of electrical systems.
Amphenol GTC02R18-22SZ(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC02R18-22SZ(LC) to view detailed technical specifications.
No datasheet is available for this part.