The CWR06KH106KC/HR is a 10uF tantalum capacitor from Vishay with a rated voltage of 25VDC and a tolerance of 10%. It has a maximum operating temperature range of -55 to 125°C and is designed for surface mount applications with a pad termination style. The capacitor has a standard ESR type and a failure rate of C. It is part of the TANTAMOUNT™ tradename series.
Vishay CWR06KH106KC/HR technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 1.4Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 3uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CWR06KH106KC/HR to view detailed technical specifications.
No datasheet is available for this part.