This 55-contact circular connector features a straight body and cable mount design, suitable for applications requiring high-temperature operation from -65°C to 200°C. The connector has a maximum current rating of 7.5 amps per contact. It is designed for use in general applications, with a mounting style that allows for secure attachment to a cable.
Conesys M83723/76W22556 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Conesys M83723/76W22556 to view detailed technical specifications.
No datasheet is available for this part.