High PSRR ultra-low drop linear voltage regulator, 2A maximum output current, with reverse current protection. Features a wide output voltage range from 0.5V to 5.75V and a maximum dropout voltage of 0.25V. Operates across a temperature range of -40°C to 125°C. Housed in an 8-terminal DUAL S-PDSO-N8 package with dimensions of 4mm x 4mm.
Stmicroelectronics LD39200DPUR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5.75 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LD39200DPUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.