
Bi-directional current sense amplifier with a 36V maximum input and supply voltage. Features four pin-selectable gain settings, a 250kHz bandwidth, and a 250kHz gain bandwidth product. Offers a 105dB common mode rejection ratio and a 75µV input offset voltage. Operates within a -40°C to 125°C temperature range and is available in a lead-free, surface-mount 8-VSSOP package.
Texas Instruments INA225AIDGKT technical specifications.
| Bandwidth | 250kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 250kHz |
| Height | 0.95mm |
| Input Bias Current | 72uA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA225AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
