
Zero-drift operational amplifier for bi-directional current sensing, supporting up to 36V. Features four pin-selectable gain settings for flexible application design. Packaged in an 8-VSSOP surface-mount configuration, this lead-free component operates across a wide temperature range of -40°C to 125°C. RoHS compliant and supplied on cut tape.
Texas Instruments INA225AIDGKR technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Zero-Drift |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA225AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
