The TDK B32669C3305K is a 3uF axial film capacitor with a 10% tolerance, suitable for applications up to 85°C. It features a PP dielectric material and a maximum operating voltage of 250V AC. The capacitor is available in bulk packaging with 150 units per package and is designed for through-hole mounting. The lead diameter is 0.8mm and the seated height is 1.26 inches maximum.
TDK B32669C3305K technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32669 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32669C3305K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.